TE Connectivity 9400-04U1999 technical specifications.
| Coil Resistance | 36R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 12A |
| Contact Material | Silver |
| Depth | 32.13mm |
| ELV | Non-Compliant |
| Height | 38.1mm |
| Lead Free | Not Applicable |
| Length | 67.8mm |
| Life (Hours) | 1000000Hour |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Plug-In |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | 9400, Products Unlimited |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 277V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9400-04U1999 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.