
This 26mm copper signal contact features a tin plating and is compliant with ELV standards. It is designed for cable mount applications and is available in quantities of 11,600. The contact is unshielded and terminated with a crimp connection, suitable for wire gauges between 22AWG and 24AWG.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper, Tin |
| Contact Plating | Tin |
| Contact Type | Signal |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Not Applicable |
| Length | 26mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 11600 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |