
9-position, right-angle male power connector with 3 rows and a 5mm pitch. Features tin contact plating, through-hole mounting, and solder termination. Rated for UL94 HB flammability and operates from -40°C to 212°C. This unshielded connector is designed for signal applications and is supplied in a tray package.
TE Connectivity 966140-4 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Length | 31mm |
| Max Operating Temperature | 212°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 3 |
| Number of Signal Positions | 9 |
| Orientation | Right Angle |
| Package Quantity | 168 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Tab Thickness | 0.8mm |
| Tab Width | 2.8mm |
| Termination | Solder |
| Width | 0.791inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 966140-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.