TE Connectivity 966245-8 technical specifications.
| Color | Green |
| Contact Material | CuZn |
| Contact Mating Length | 3.1mm |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.1mm |
| Contact Shape | Square |
| ELV | Compliant |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Plating Thickness | 0.1um |
| Series | AMPMODU MOD II |
| Stack Height | 0.334inch |
| Stackable | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 966245-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.