This TE Connectivity connector features a circular body with 4 straight contacts, suitable for crimp termination. It has a flange mount design and can operate at temperatures up to 200 degrees Celsius. The connector has 4 terminals and a single port, with a pin gender of RCP.
TE Connectivity 983-0R 20-04 PN-L technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 4 |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 983-0R 20-04 PN-L to view detailed technical specifications.
No datasheet is available for this part.