This TE Connectivity connector features a circular design with three SKT contacts and a PL gender. It is suitable for cable mounting and has a crimp termination method. The operating temperature range is between -65°C and 200°C. The connector has a maximum current rating of 7.5A.
TE Connectivity 983-6RS 08-03 SN technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 983-6RS 08-03 SN to view detailed technical specifications.
No datasheet is available for this part.