
TE Connectivity A101J1AQ0 technical specifications.
| Actuator Type | Concave (Standard V) |
| Approvals | UL |
| Contact Material | Silver |
| Contact Plating | Silver |
| Electrical Life | 30000Cycles |
| ELV | Non-Compliant |
| Height | 9.4mm |
| Lead Free | Contains Lead |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Orientation | Right Angle |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | A |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| Width | 9.27mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity A101J1AQ0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.