
Illuminated rocker switch, Single Pole Double Throw (SPDT) with a latched action. Features a 5A contact current rating and a 28VDC voltage rating, with a maximum AC voltage rating of 250V. Constructed with silver and copper contacts, silver plated for enhanced conductivity. Designed for panel mounting with snap-in capability and lug termination. Operates within a temperature range of -20°C to 85°C, offering 6000 electrical cycles.
TE Connectivity A101J51ZQ0004 technical specifications.
| Actuator Color | Black |
| Actuator Material | Phenolic |
| Actuator Type | Rocker |
| Package/Case | 125 |
| Color | Black |
| Contact Current Rating | 5A |
| Contact Material | Silver, Copper |
| Contact Plating | Silver |
| Current Rating | 2A |
| Electrical Life | 6000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Snap in, Panel |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Gemini A |
| Termination | Lug |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity A101J51ZQ0004 to view detailed technical specifications.
No datasheet is available for this part.
