TE Connectivity A101MD9V30B04 technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 6.86mm |
| Actuator Material | Phenolic, Brass |
| Contact Current Rating | 400mA |
| Contact Material | Copper, Gold, Copper Alloy |
| Contact Plating | Nickel, Gold |
| Electrical Life | 6000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | PCB, Panel, Brackets |
| Orientation | Straight |
| Packaging | Bulk |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating | 20V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity A101MD9V30B04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.