TE Connectivity A101P3ZQ04 technical specifications.
| Actuator Length | 5.08mm |
| Contact Current Rating | 5A |
| Current Rating | 5A |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Gemini A |
| Switch Function | On-On |
| Termination | Lug |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity A101P3ZQ04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.