Illuminated SPDT toggle switch featuring a 5A contact current rating and silver-plated copper contacts. This switch offers a 10.41mm phenolic actuator, a 12.7mm length, and a 6.86mm depth, with PCB mounting via a bushing. Operating across a temperature range of -30°C to 85°C, it supports up to 250V AC and 28V DC, with a 120V AC rating and a 6000-hour operational life. The component is RoHS compliant and has a UL94 V-1 flammability rating.
TE Connectivity A101SCWZQ04 technical specifications.
| Actuator Length | 10.41mm |
| Actuator Material | Phenolic |
| Contact Current Rating | 5A |
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 6.86mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-1 |
| Illumination Type | LED, Illuminated |
| Length | 12.7mm |
| Life (Hours) | 6000Hour |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Bushing, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Gemini A |
| Termination | Solder |
| Throw Configuration | SPDT |
| Type | Switch |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity A101SCWZQ04 to view detailed technical specifications.
No datasheet is available for this part.
