
SPDT toggle switch, Gemini A series, featuring a straight, standard round chrome-plated brass actuator with a phenolic tip. This non-illuminated switch offers an On-On function with a 400mA contact current rating and a 20V AC/DC voltage rating. Contact materials include copper, gold, and silver with gold and nickel plating, providing an electrical life of 6000 cycles. Designed for panel mounting with PC pin termination, it operates within a temperature range of -20°C to 85°C and meets UL94 V-1 flammability standards.
TE Connectivity A101SYCB04 technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 10.41mm |
| Actuator Material | Brass, Phenolic |
| Actuator Type | Standard Round |
| Contact Current Rating | 400mA |
| Contact Material | Copper, Gold, Silver |
| Contact Plating | Gold, Nickel |
| Depth | 6.86mm |
| Electrical Life | 6000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-1 |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Bushing, PCB |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Gemini A |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity A101SYCB04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
