
SPDT toggle switch featuring a standard round, black actuator with a 10.41mm length. This panel-mount switch offers a 5A current rating at 250VAC or 28VDC, with a 2-position On-On function. Contact materials include copper, gold, silver, and copper alloy with silver plating, providing an electrical life of 6000 cycles. Operating temperature range is -20°C to 85°C, and the switch is RoHS compliant.
TE Connectivity A101SYZQ04 technical specifications.
| Actuator Color | Black |
| Actuator Length | 10.41mm |
| Actuator Type | Standard Round |
| Package/Case | 125 |
| Contact Current Rating | 5A |
| Contact Material | Copper, Gold, Silver, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 6.86mm |
| Electrical Life | 6000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-1 |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Material | Thermoset |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Bushing |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Gemini A, Alcoswitch |
| Switch Function | On-On |
| Termination | Lug |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity A101SYZQ04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
