SPDT toggle switch featuring a straight, standard round actuator with a 10.41mm long baton lever. Designed for PC mounting with threads and PC pins, this switch operates with a 20VAC/20VDC rating and handles 0.4VA. Contact material is copper alloy with gold plating, offering an electrical life of 30,000 cycles. Operating temperature range is -20°C to 85°C, with a UL94 V-0 flammability rating.
TE Connectivity A103SYCB technical specifications.
| Actuator Length | 10.41mm |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 30000Cycles |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Gemini A |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity A103SYCB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.