SPDT toggle switch featuring a long baton lever and wire lug termination. Rated for 5A at 250VAC and 30VDC, with a 120VAC and 28VDC rating also specified. Operates with an ON-OFF-ON function and offers a panel mount with threads. Contact material is copper alloy with silver plating, and the switch has an electrical life of 30,000 cycles. Operating temperature range is -20°C to 85°C, with a UL94 V-0 flammability rating.
TE Connectivity A103SYZQ technical specifications.
| Actuator Length | 10.41mm |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 30000Cycles |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Gemini A |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity A103SYZQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.