TE Connectivity A105SYCB technical specifications.
| Actuator Length | 10.41mm |
| Actuator Type | Standard Round |
| Contact Plating | Gold |
| Electrical Life | 30000Cycles |
| ELV | Non-Compliant |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Gemini A |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity A105SYCB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.