
SPDT toggle switch featuring a straight, non-illuminated or illuminated lever actuator with a chrome-plated brass construction. Rated for 5A at 125VAC/28VDC, this switch offers a 2-position, On-Mom function with silver-plated copper alloy contacts. Designed for panel mounting with lug termination, it operates within a temperature range of -20°C to 85°C and boasts an electrical life of 6000 cycles.
TE Connectivity A108P3ZQ04 technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 12.29mm |
| Actuator Material | Brass |
| Actuator Type | Lever |
| Contact Current Rating | 5A |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 6000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-1 |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Gemini A, Alcoswitch |
| Switch Function | On-Mom |
| Termination | Lug |
| Throw Configuration | SPDT |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity A108P3ZQ04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.