SPDT toggle switch featuring PC pins for PCB mounting with threads. Offers a 20VAC/20VDC voltage rating and 0.4VA power rating with a 400mA contact current rating. The switch has a 2-position, ON-None-ON function and a 30,000 cycle electrical life. Actuator is standard round, phenolic, with a 10.41mm length. Contact material is gold-plated copper, operating between -20°C and 85°C, with UL94 V-1 flammability.
TE Connectivity A108SYCB04 technical specifications.
| Actuator Length | 10.41mm |
| Actuator Material | Phenolic |
| Actuator Type | Standard Round |
| Contact Current Rating | 400mA |
| Contact Material | Copper, Gold |
| Contact Plating | Gold |
| Electrical Life | 30000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-1 |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Bushing, PCB |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Gemini A |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity A108SYCB04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.