SPDT toggle switch featuring a standard round actuator with a 10.41mm long baton lever. Offers a 5A current rating at 250VAC and 30VDC, with a silver-plated copper alloy contact material. Designed for panel mounting with threaded hardware and straight orientation, this non-illuminated switch has a solder termination and an electrical life of 30,000 cycles. Operates within a temperature range of -20°C to 85°C and meets UL94 V-0 flammability rating.
TE Connectivity A108SYZQ technical specifications.
| Actuator Length | 10.41mm |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 30000Cycles |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Gemini A |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity A108SYZQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.