TE Connectivity A201J1AQ0 technical specifications.
| Actuator Type | Rocker |
| Color | Black |
| Contact Plating | Silver |
| Current Rating | 2A |
| ELV | Non-Compliant |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 25 |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity A201J1AQ0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.