DPDT toggle switch featuring a latched actuator with a 2.54mm lever length. Rated for 5A at 28VDC and 120VAC (250VAC max), this panel-mount switch offers silver-plated copper contacts and a 6000-cycle electrical life. It operates within a -20°C to 85°C temperature range and is UL94 V-0 flammability rated. Compliant with RoHS and Lead Free standards, this switch is designed for lug termination.
TE Connectivity A201P3ZQ04 technical specifications.
| Actuator Length | 2.54mm |
| Actuator Type | Lever |
| Contact Current Rating | 5A |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 6000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Bushing |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Gemini A |
| Switch Function | On-On |
| Termination | Lug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity A201P3ZQ04 to view detailed technical specifications.
No datasheet is available for this part.