TE Connectivity A201SDZQ04 technical specifications.
| Actuator Length | 12.19mm |
| Actuator Material | Phenolic |
| Package/Case | 125 |
| Contact Current Rating | 5A |
| Contact Material | Copper, Silver |
| Electrical Life | 30000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | PCB, Panel |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Lug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity A201SDZQ04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.