TE Connectivity A201SYZB04 technical specifications.
| Actuator Length | 10.41mm |
| Actuator Material | Phenolic |
| Contact Current Rating | 400mA |
| Contact Material | Copper, Gold |
| Contact Plating | Gold, Nickel |
| Illumination Type | LED, Illuminated |
| Life (Hours) | 6000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 20V |
| Mount | Bushing, PCB, Panel |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Gemini A |
| Termination | Lug |
| Throw Configuration | SPDT, DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity A201SYZB04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.