
DPDT toggle switch with a 3-position On-Off-On function. Features a straight, non-illuminated lever actuator with a chrome-plated copper alloy construction and 2.54mm length. Rated for 5A current and up to 250V AC / 28V DC, with gold and silver contact materials and silver plating. Offers 6000 electrical cycles and 100,000 mechanical cycles, operating between -20°C and 85°C. Panel mountable via bushing, with lug termination.
TE Connectivity A203P3ZQ04 technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 2.54mm |
| Actuator Material | Copper Alloy |
| Actuator Type | Lever |
| Contact Current Rating | 5A |
| Contact Material | Gold, Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 6000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Bushing |
| Number of Poles | 2 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Gemini A |
| Switch Function | On-Off-On |
| Termination | Lug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity A203P3ZQ04 to view detailed technical specifications.
No datasheet is available for this part.