
DPDT toggle switch with a 3-position On-Off-On function. Features a straight, non-illuminated standard round actuator with a chrome finish and phenolic/brass construction. Rated for 2A current and 20V AC/DC, with a contact current rating of 400mA. Offers gold/nickel contact plating over copper for durability, a 4.7mm lead pitch, and PCB/panel mounting. Operates within a -20°C to 85°C temperature range and boasts an electrical life of 30,000 cycles.
TE Connectivity A203SYCB04 technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 2.92mm |
| Actuator Material | Phenolic, Brass |
| Actuator Type | Standard Round |
| Contact Current Rating | 400mA |
| Contact Material | Copper, Gold |
| Contact Plating | Gold, Nickel |
| Current Rating | 2A |
| Electrical Life | 30000Cycles |
| Flammability Rating | UL94 V-0 |
| Height | 5.21mm |
| Illumination Type | Non-Illuminated |
| Lead Pitch | 4.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, PCB |
| Number of Poles | 2 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Gemini A |
| Switch Function | On-Off-On |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity A203SYCB04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
