TE Connectivity A205J61ZQ0004 technical specifications.
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| RoHS Compliant | Yes |
| Termination | Lug |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity A205J61ZQ0004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.