
DPDT toggle switch featuring a straight, non-illuminated or illuminated lever actuator with a 2.54mm chrome-plated brass actuator. Offers a 5A contact current rating with silver-plated copper contacts and a 30000-cycle electrical life. Rated for 250VAC and 28VDC, with a 120VAC operational voltage. Mounts via bushing or panel and utilizes lug termination.
TE Connectivity A205P3ZQ04 technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 2.54mm |
| Actuator Material | Brass |
| Actuator Type | Lever |
| Contact Current Rating | 5A |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Bushing, Panel |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Gemini A |
| Switch Function | Mom-Off-Mom |
| Termination | Lug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity A205P3ZQ04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.