
TE Connectivity A205SYCB04 technical specifications.
| Actuator Length | 10.41mm |
| Actuator Material | Phenolic |
| Contact Current Rating | 400mA |
| Contact Material | Copper, Gold |
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | PCB |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | Gemini A |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity A205SYCB04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
