DPDT toggle switch featuring a 5A contact current rating and 120V AC / 28V DC voltage rating. This non-illuminated, panel-mount switch offers a (On)-Off-(On) momentary function with a standard round phenolic actuator measuring 10.41mm. With a silver-plated copper contact material and solder termination, it boasts an electrical life of 30,000 cycles and operates within a -20°C to 85°C temperature range.
TE Connectivity A205SYZQ04 technical specifications.
| Actuator Length | 10.41mm |
| Actuator Material | Phenolic |
| Actuator Type | Standard Round |
| Package/Case | 125 |
| Contact Current Rating | 5A |
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Lead Length | 3.94mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Gemini A |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity A205SYZQ04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.