TE Connectivity A207T1ZQ04 technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Phenolic |
| Contact Current Rating | 5A |
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Gemini A |
| Termination | PCB |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity A207T1ZQ04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.