DPDT toggle switch featuring a momentary action and a 5A contact current rating at 28VDC. This panel-mount switch with a threaded bushing offers silver contact plating and a 12.7mm length with a 2.54mm lever actuator. Rated for 120VAC and 28VDC, it provides 6000 electrical cycles and operates within a -20°C to 85°C temperature range. RoHS compliant and ELV compliant.
TE Connectivity A208P3ZQ04 technical specifications.
| Actuator Length | 2.54mm |
| Actuator Type | Lever |
| Contact Current Rating | 5A |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 11.43mm |
| Electrical Life | 6000Cycles |
| ELV | Compliant |
| Illumination Type | Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Bushing |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Gemini A |
| Switch Function | On-Mom |
| Termination | Lug |
| Throw Configuration | DPDT |
| Type | Switch |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity A208P3ZQ04 to view detailed technical specifications.
No datasheet is available for this part.