
TE Connectivity A211P3ZQ04 technical specifications.
| Actuator Type | Lever |
| Package Quantity | 100 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity A211P3ZQ04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.