SP3T toggle switch featuring a straight, panel-mount design with threaded mounting. Offers a 5A current rating at 250VAC and 28VDC, with a silver-plated copper contact material. The switch boasts a 30,000-cycle electrical life and operates within a -20°C to 85°C temperature range. Equipped with a long baton lever in chrome-finished brass, it utilizes solder termination.
TE Connectivity A213SYZQ technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 2.92mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 30000Cycles |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Gemini A |
| Switch Function | On-On-Mom |
| Termination | Solder |
| Throw Configuration | SP3T, DP3T |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity A213SYZQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.