
SP3T, DP3T, DPDT toggle switch featuring a 5A contact current rating and a 250VAC/28VDC voltage rating. Non-illuminated with a standard round, chrome-plated brass and phenolic actuator measuring 2.92mm. This panel-mount switch offers lug termination and a 6000-cycle electrical life, operating between -20°C and 85°C. Lead-free and RoHS compliant.
TE Connectivity A215SYZQ04 technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 2.92mm |
| Actuator Material | Phenolic, Brass |
| Actuator Type | Standard Round |
| Package/Case | 125 |
| Contact Current Rating | 5A |
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 6000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Gemini A, Alcoswitch |
| Switch Function | Mom-On-Mom |
| Termination | Lug |
| Throw Configuration | SP3T, DP3T, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity A215SYZQ04 to view detailed technical specifications.
No datasheet is available for this part.