The A28827-000 is a metal oxide varistor from TE Connectivity with a varistor voltage of 120V and a maximum AC voltage rating of 75V. It has a capacitance of 950pF and a clamping voltage of 200V. The device can handle a maximum surge current of 3500A and operates between -40°C and 85°C. It is designed for through hole mounting with a terminal pitch of 7.5mm.
TE Connectivity A28827-000 technical specifications.
| Varistor Voltage | 120V |
| Max AC Voltage Rating | 75V |
| Max DC Voltage Rating | 100V |
| Capacitance | 950pF |
| Clamping Voltage | 200V |
| Clamping Current | 25A |
| Maximum Surge Current | 3500A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity A28827-000 to view detailed technical specifications.
No datasheet is available for this part.