The A31317-000 is a PolySwitch device from TE Connectivity, offering 100A max current rating and 85°C max operating temperature. It is designed for through hole mounting and features a radial package. The device is compliant with UL, CSA, and TUV approvals, as well as ELV and RoHS regulations. It has a power dissipation of 4.2W and a time to trip of 20 seconds at 18A trip current.
TE Connectivity A31317-000 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| ELV | Compliant |
| Hold Current | 9A |
| Lead/Base Style | Straight |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Power Dissipation | 4.2W |
| RoHS Compliant | Yes |
| Series | PolySwitch, Raychem |
| Time to Trip | 20s |
| Trip Current | 18A |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity A31317-000 to view detailed technical specifications.
No datasheet is available for this part.