TE Connectivity A95482-000 technical specifications.
| Approvals | UL, CSA |
| Hold Current | 8A |
| Max Current Rating | 100A |
| Max Voltage Rating (DC) | 16V |
| Packaging | Bag |
| Power Dissipation | 3.2W |
| RoHS Compliant | Yes |
| Trip Current | 15A |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity A95482-000 to view detailed technical specifications.
No datasheet is available for this part.