FLEX CABLE - AFJ17A/AE17/AFH17T
TE Connectivity A9BAA-1704E technical specifications.
| Lead Free | Lead Free |
| Mount | Cable |
| Number of Positions | 17 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity A9BAA-1704E to view detailed technical specifications.
No datasheet is available for this part.