FLEX CABLE - AFJ17A/AE17/AFJ17A
TE Connectivity A9BBA-1706E technical specifications.
| Lead Free | Lead Free |
| Mount | Cable |
| Number of Positions | 17 |
| Termination | Receptacle |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity A9BBA-1706E to view detailed technical specifications.
No datasheet is available for this part.