FLEX CABLE - AFK12A/AE12/AFH12T
TE Connectivity A9CAA-1206E technical specifications.
| Lead Free | Lead Free |
| Mount | Cable |
| Number of Positions | 12 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity A9CAA-1206E to view detailed technical specifications.
No datasheet is available for this part.