TE Connectivity ACC533U20 technical specifications.
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 50A |
| Contact Material | Silver, Cadmium |
| Lead Free | Contains Lead |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Contactor |
| Throw Configuration | 3PDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity ACC533U20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.