TE Connectivity ACC633U10 technical specifications.
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 60A |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Contactor |
| Throw Configuration | 3PDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ACC633U10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.