TE Connectivity ACC937U20 technical specifications.
| Coil Current | 90A |
| Contact Current Rating | 90A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Package Quantity | 5 |
| Packaging | Bulk |
| Relay Type | Contactor |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ACC937U20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.