6-position SPST DIP switch with a raised slide actuator, designed for surface mount applications. Features gold-plated copper alloy contacts and a polyphenylene body, rated for 0.4A and 24VDC. Operates within a temperature range of -30°C to 85°C with an electrical and mechanical life of 1000 cycles. Termination is gull wing with a 2.54mm pitch, and the component is washable.
TE Connectivity ADE06S technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Electrical Life | 1000Cycles |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Positions | 6 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | ADE |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity ADE06S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.