
3-position SPST DIP switch with PC pin termination and 2.54mm pitch. Features a standard, flush polyamide actuator and gold-plated copper alloy contacts. Rated for 0.1A and 24VDC, with a maximum power rating of 0.4VA. Operates within a temperature range of -30°C to 85°C and boasts a UL94 V-0 flammability rating. Through-hole mount design with straight orientation.
TE Connectivity ADF03 technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Polyamide |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 7.49mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Length | 9.6mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 45 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | ADF |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST, 3P |
| Type | Switch |
| Washable | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity ADF03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
