TE Connectivity ADF0304 technical specifications.
| Actuator Type | Standard |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Positions | 3 |
| Package Quantity | 45 |
| Series | ADF |
| Throw Configuration | SPST |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ADF0304 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.