3-position SPST slide actuator DIP switch with PC pin termination and 2.54mm pitch. Features gold-plated copper alloy contacts, 0.1A/24VDC rating, and 0.4VA contact rating. Operates within a -30°C to 85°C temperature range with 1000 cycle electrical and mechanical life. Through-hole mountable with a sealable, UL94 V-0 rated grey polyphenylene body.
TE Connectivity ADF03T technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 1000Cycles |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Positions | 3 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Sealable | Yes (With) |
| Series | ADF |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity ADF03T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.