
TE Connectivity ADF04ST04 technical specifications.
| Actuator Type | Standard |
| Contact Material | Silver |
| Mount | Surface Mount |
| Number of Positions | 4 |
| Package Quantity | 35 |
| RoHS Compliant | Yes |
| Series | ADF |
| Throw Configuration | SPST |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ADF04ST04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.