
6-position SPST rotary and slide actuator DIP switch for surface mount applications. Features a 2.54mm pitch, gull wing termination, and a polyamide slide actuator. Rated for 0.1A and 24VDC, with gold-plated copper alloy contacts and a polyphenylene body. Operates within a -30°C to 85°C temperature range and offers 1000 electrical and mechanical life cycles. Sealable and washable for enhanced durability.
TE Connectivity ADF06STTR technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Polyamide |
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 1000Cycles |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Mount | Surface Mount |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Sealable | Yes (With) |
| Series | ADF |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Type | Switch |
| Washable | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity ADF06STTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.