9-position SPST rotary and slide actuator DIP switch for surface mount applications. Features a flush slide actuator, gull wing termination, and 2.54mm pitch. Rated for 0.1A and 24VDC, with a mechanical and electrical life of 1000 cycles. Constructed with a polyphenylene body, copper alloy contacts with gold plating, and a UL94 V-0 flammability rating. Operates within a temperature range of -30°C to 85°C.
TE Connectivity ADF09S technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 1000Cycles |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Positions | 9 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | ADF |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity ADF09S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.